HSS-118 317 175 A 1510
Ingun Prufmittelbau GmbH

Overview of HSS-118 317 175 A 1510 by Ingun Prufmittelbau GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
TLP175A Toshiba Electronic Devices & Storage Corporation Photorelay (MOSFET output, 1-form-a), 60 V/0.1 A, 3750 Vrms, 4pin SO6
151015TEL-E Renesas Electronics Corporation Level Shifter
M1175-A Coilcraft Inc RF inductor, tunable, not RoHS

Price & Stock for HSS-118 317 175 A 1510 by Ingun Prufmittelbau GmbH

Part # Manufacturer Description Stock Price Buy
DISTI # HSS-118-0087
TME Test needle, Operational spring compression: 4mm, 20A, Ø: 1.75mm Min Qty: 1 0
  • 1 $11.0500
  • 10 $10.3600
$10.3600 / $11.0500 RFQ

CAD Models for HSS-118 317 175 A 1510 by Ingun Prufmittelbau GmbH
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSS-118 317 175 A 1510 by Ingun Prufmittelbau GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSS-118 317 175 A 1510 by Ingun Prufmittelbau GmbH

Select Manufacturer
Which Manufacturer of HSS-118 317 175 A 1510 would you like to use for your alert(s)?
  • Please alert me when HSS-118 317 175 A 1510 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HSS-118 317 175 A 1510 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSS-118 317 175 A 1510 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HSS-118 317 175 A 1510 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSS-118 317 175 A 1510.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSS-118 317 175 A 1510 by Ingun Prufmittelbau GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: