Part Details for HSS-118 317 175 A 3002 M by Ingun Prufmittelbau GmbH
Overview of HSS-118 317 175 A 3002 M by Ingun Prufmittelbau GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP175A | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 60 V/0.1 A, 3750 Vrms, 4pin SO6 | |
M1175-A | Coilcraft Inc | RF inductor, tunable, not RoHS | |
CST7030-020LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for HSS-118 317 175 A 3002 M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSS-118-0080
|
TME | Test needle, Operational spring compression: 4mm, 20A, Ø: 1.75mm Min Qty: 1 | 0 |
|
$13.7300 / $14.6500 | RFQ |