Part Details for HSS-120 306 230 A 1510 by Ingun Prufmittelbau GmbH
Overview of HSS-120 306 230 A 1510 by Ingun Prufmittelbau GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
151015TEL-E | Renesas Electronics Corporation | Level Shifter | |
LPD3015-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPO4815-104KLB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT |
Price & Stock for HSS-120 306 230 A 1510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSS-120-0035
|
TME | Test needle, Operational spring compression: 4mm, 30A, Ø: 2.3mm Min Qty: 1 | 0 |
|
$10.3800 / $11.0700 | RFQ |