Part Details for HSS-120 306 300 A 1505 by Ingun Prufmittelbau GmbH
Overview of HSS-120 306 300 A 1505 by Ingun Prufmittelbau GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN1300ANC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 30 A, 0.0133 Ω@10V, TSON Advance(WF) | |
MC1505L | Rochester Electronics LLC | A/D Converter | |
DG300A/BCA | Rochester Electronics LLC | DG300A - SPST, 2 Func, CMOS - Dual marked (M38510/11601BCA) |
Price & Stock for HSS-120 306 300 A 1505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSS-120-0043
|
TME | Test needle, Operational spring compression: 4mm, 30A, Ø: 3mm Min Qty: 1 | 0 |
|
$10.3800 / $11.0800 | RFQ |