Part Details for HSS-120 306 400 A 2202 by Ingun Prufmittelbau GmbH
Overview of HSS-120 306 400 A 2202 by Ingun Prufmittelbau GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC400A/BPA | Rochester Electronics LLC | CLC400 - OP AMP, WIDEBAND, FAST SETTLING, CURRENT FEEDBACK - Dual marked (5962-8997001PA) | |
ME3220-273KLB | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
LPR4012-202DMLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Price & Stock for HSS-120 306 400 A 2202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSS-120-0051
|
TME | Test needle, Operational spring compression: 4mm, 30A, Ø: 4mm Min Qty: 1 | 0 |
|
$10.3800 / $11.0800 | RFQ |