Part Details for HSSK8811 by Huashuo Semiconductor
Overview of HSSK8811 by Huashuo Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSSK8811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 1.5A 1.25W 130m4.5V1.5A 1V250uA 2 P-Channel SOT-363 MOSFETs ROHS | 2425 |
|
$0.0314 / $0.0578 | Buy Now |