There are no models available for this part yet.
Overview of HST-B-100-RD-A-24KV by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for HST-B-100-RD-A-24KV by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-HST-B-100-RD-A-24KV-ND
|
DigiKey | HIGH VOLTAGE HEAT SHRINK TUBING Min Qty: 16 Lead time: 14 Weeks Container: Bag |
32 In Stock |
|
$40.9125 / $44.9312 | Buy Now | |
DISTI #
737-HSTB100RDA24KV
|
Mouser Electronics | Heat Shrink Tubing & Sleeves High Voltage Heat Shrink Tubing (15-24KV) - 1.22m RoHS: Compliant | 0 |
|
$40.9100 / $44.9400 | Order Now |