There are no models available for this part yet.
Overview of HST2.0-12-2Y by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HST2.0-12-2Y by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72P1663
|
Newark | Heat Shrink Thick Adhesive, 2"(50.8Mm) D |Panduit HST2.0-12-2Y RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.5300 / $35.8700 | Buy Now | |
DISTI #
298-13392-ND
|
DigiKey | HEATSHRINK 2" X 1' BLACK Min Qty: 2 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$26.9549 / $30.3250 | Buy Now | |
DISTI #
HST2.0-12-2Y
|
Avnet Americas | Heat Shrink Tubing Thick Wall 3:1 Polyolefin Black - Bulk (Alt: HST2.0-12-2Y) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5200 | Buy Now | |
DISTI #
644-HST2.0-12-2Y
|
Mouser Electronics | Heat Shrink Tubing & Sleeves H/S Thick ADH 2(50.8mm) D RoHS: Compliant | 0 |
|
$24.2800 / $28.7000 | Order Now | |
DISTI #
71263298
|
RS | Thick wall adhesive lined, 2" D, 12.0" L, black cross-linked polyolefin | Panduit HST2.0-12-2Y RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$28.4800 / $30.6300 | RFQ | |
DISTI #
PANHST2.0-12-2Y
|
Heilind Electronics | Americas - 0 in Stock |
|
$26.0625 / $33.3600 | Buy Now | ||
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Thick RoHS: Compliant | 166 Factory Stock |
|
$22.2400 / $25.9400 | Buy Now | ||
DISTI #
000000000003338954
|
Sager | Heat Shrink Tubing & Sleeves H/S Thick ADH 2(50.8mm) D Min Qty: 2 | 0 |
|
$20.5900 / $26.9000 | Buy Now | |
Master Electronics | Heat Shrink Tubing ST Polyolefin Black Thick RoHS: Compliant | 166 Factory Stock |
|
$22.2400 / $25.9400 | Buy Now |