Part Details for HST3.0-12-2 by Panduit Corp
Overview of HST3.0-12-2 by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HST3.0-12-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B2620
|
Newark | Heat Shrink Thick Adhesive, 3"(76.2Mm) D/Pc Rohs Compliant: Yes |Panduit HST3.0-12-2 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
644-HST3.0-12-2
|
Mouser Electronics | Heat Shrink Tubing & Sleeves H/S Thick ADH 3(76.2mm) D RoHS: Compliant | 1 |
|
$29.8800 / $32.8000 | Buy Now |
|
Onlinecomponents.com | Thick wall adhesive lined, 3" (76.2mm) diameter, 12.0" (304.8mm) length, adhesive lined black cross-linked polyolefin RoHS: Compliant |
3 In Stock |
|
$30.4500 / $94.0300 | Buy Now |
DISTI #
000000000000622689
|
Sager | Heat Shrink Tubing & Sleeves H/S Thick ADH 3(76.2mm) D | 0 |
|
Buy Now | |
|
Master Electronics | Thick wall adhesive lined, 3" (76.2mm) diameter, 12.0" (304.8mm) length, adhesive lined black cross-linked polyolefin RoHS: Compliant |
3 In Stock |
|
$30.4500 / $94.0300 | Buy Now |