There are no models available for this part yet.
Overview of HST78-55-65HZ-208V by Hoyt Electrical Instrument Works Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJCSE208V01 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Surface Mount, Single Port, No Shield, With LEDs | |
95157-208VLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 8 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for HST78-55-65HZ-208V by Hoyt Electrical Instrument Works Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AH3864
|
Newark | Frequency Meter 55-65 Hz, 208V |Hoyt Electrical Instrument HST78-55-65HZ-208V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.0000 | Buy Now |