Part Details for HSTH-44033-40 by Omega Engineering
Overview of HSTH-44033-40 by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSTH-44033-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC5407
|
Newark | Rtd Sensor, Flexible Sealed, 2.252K, Resistance @ 0°C:2.252Kohm, Product Range:Hsth-44000 Series, Resistance:2.252Kohm, Sensing Temperature Max:150°C, Sensing Temperature Min:-80°C Rohs Compliant: Yes |Omega HSTH-44033-40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 111 |
|
$90.4300 | Buy Now |
DISTI #
69AJ0344
|
Newark | Rtd, 2.252Kohm, -80 To 150Deg C Rohs Compliant: Yes |Omega HSTH-44033-40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.4800 | Buy Now |
DISTI #
HSTH-44033-40
|
Avnet Americas | HERMETICALLY SEALED FLEXIBLE THERMISTOR SENSORS PFA JACKETED - Bulk (Alt: HSTH-44033-40) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 111 Factory Stock |
|
$90.4264 | Buy Now |
DISTI #
75011249
|
RS | HERMETIC FLEX THERMISTR SENSOR | Omega Engineering HSTH-44033-40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$97.3900 | RFQ |