Part Details for HSTP109118C by Essentra Components
Overview of HSTP109118C by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSTP109118C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-HSTP109118C
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED PLUG - HOLLOWED:EPDM BLACK RoHS: Compliant | 0 |
|
$0.7360 / $1.5200 | Order Now |
DISTI #
72927251
|
RS | Masking Tapered Plug, 1.094" - 1.181" Hole Dia. Range, Black EPDM | Essentra Components HSTP109118C RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1200 / $1.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks | 0 |
|
$0.7480 | Buy Now |
|
Onlinecomponents.com | Masking Tapered Plug - Minimum Compatible Hole Diameter - 27.8 mm (1.094 in) - EPDM - Maximum Compatible Hole Diameter - 30 mm (1.181 in) Push-Fit RoHS: Compliant | 0 |
|
$0.7340 / $1.1040 | Buy Now |