Part Details for HSTP122153C by Essentra Components
Overview of HSTP122153C by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSTP122153C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-HSTP122153C
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED PLUG - HOLLOWED:EPDM BLACK RoHS: Compliant | 0 |
|
$1.1100 / $2.2600 | Order Now |
DISTI #
72927255
|
RS | Masking Tapered Plug, 1.220" - 1.535" Hole Dia. Range, Black EPDM | Essentra Components HSTP122153C RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.1100 | Buy Now |
|
Onlinecomponents.com | Masking Tapered Plug - Minimum Compatible Hole Diameter - 31 mm (1.220 in) - EPDM - Maximum Compatible Hole Diameter - 39 mm (1.535 in) Push-Fit RoHS: Compliant | 0 |
|
$1.0900 / $1.6400 | Buy Now |
Part Details for HSTP122153C
HSTP122153C CAD Models
HSTP122153C Part Data Attributes:
|
HSTP122153C
Essentra Components
Buy Now
|
Compare Parts:
HSTP122153C
Essentra Components
|
Samacsys Manufacturer | Essentra Components |