Part Details for HSTP141169C by Essentra Components
Overview of HSTP141169C by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSTP141169C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-HSTP141169C
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED PLUG - HOLLOWED:EPDM BLACK RoHS: Compliant | 0 |
|
$1.3100 / $2.6600 | Order Now |
DISTI #
72927259
|
RS | Masking Tapered Plug, 1.417" - 1.693" Hole Dia. Range, Black EPDM | Essentra Components HSTP141169C RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9930 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks | 0 |
|
$1.3100 | Buy Now |
|
Onlinecomponents.com | Masking Tapered Plug - Minimum Compatible Hole Diameter - 36 mm (1.417 in) - EPDM - Maximum Compatible Hole Diameter - 43 mm (1.693 in) Push-Fit RoHS: Compliant | 0 |
|
$1.2800 / $1.9200 | Buy Now |