Part Details for HSTT100-48-5-1 by Panduit Corp
Overview of HSTT100-48-5-1 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSTT100-48-5-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W7276
|
Newark | Heat Shrink Thin, 1"(25.4Mm) Dia, Brown |Panduit HSTT100-48-5-1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7800 / $17.7100 | Buy Now |
DISTI #
298-13398-ND
|
DigiKey | HEATSHRINK 1" X 4' BROWN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$12.4488 / $13.9600 | Buy Now |
DISTI #
HSTT100-48-5-1
|
Avnet Americas | HEAT SHRINK THIN, 1"(25.4MM) DIA, BROWN - Bulk (Alt: HSTT100-48-5-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7400 | Buy Now |
DISTI #
644-HSTT100-48-5-1
|
Mouser Electronics | Heat Shrink Tubing & Sleeves H/S Thin 1 Dia Brown RoHS: Compliant | 0 |
|
$11.9600 / $13.2200 | Order Now |
DISTI #
70386452
|
RS | HeatShrinkThin,1"(25.4mm)Dia, Brown | Panduit HSTT100-48-5-1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$12.9800 / $13.9600 | RFQ |
DISTI #
PANHSTT100-48-5-1
|
Heilind Electronics | HEAT SHRINK THIN, 1(25.4MM) DIA, BROWN | Americas - 0 in Stock |
|
$11.6719 / $14.9400 | Buy Now |
|
Onlinecomponents.com | Thin wall heat shrink, 1" (25.4mm) diameter, brown cross-linked polyolefin RoHS: Compliant |
40 In Stock |
|
$12.5400 / $17.1500 | Buy Now |
DISTI #
000000000003782439
|
Sager | Heat Shrink Tubing & Sleeves H/S Thin 1 Dia Brown Min Qty: 5 | 0 |
|
$9.2200 / $12.0500 | Buy Now |
|
Master Electronics | Thin wall heat shrink, 1" (25.4mm) diameter, brown cross-linked polyolefin RoHS: Compliant |
40 In Stock |
|
$12.5400 / $17.1500 | Buy Now |