Part Details for HSTT100-48-5-4 by Panduit Corp
Overview of HSTT100-48-5-4 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSTT100-48-5-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H0074
|
Newark | Heat Shrink Thin, 1"(25.4Mm) Dia, Yellow Rohs Compliant: Yes |Panduit HSTT100-48-5-4 Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$63.8700 / $73.5800 | Buy Now |
DISTI #
298-21605-ND
|
DigiKey | HEATSHRINK 1" X 4' YELLOW Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
18 In Stock |
|
$12.4488 / $13.9600 | Buy Now |
DISTI #
HSTT100-48-5-4
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Yellow - Bulk (Alt: HSTT100-48-5-4) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$8.7400 | Buy Now |
DISTI #
644-HSTT100-48-5-4
|
Mouser Electronics | Heat Shrink Tubing & Sleeves H/S Thin 1 Dia Yellow | 7 |
|
$10.7900 / $11.4700 | Buy Now |
DISTI #
70386456
|
RS | HeatShrinkThin,1"(25.4mm)Dia, Yellow | Panduit HSTT100-48-5-4 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$12.9800 / $13.9600 | RFQ |
DISTI #
PANHSTT100-48-5-4
|
Heilind Electronics | Heat Shrink Thin, 1(25.4mm) Dia, Yellow | Americas - 0 in Stock |
|
$11.6719 / $14.9400 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Yellow Thin RoHS: Compliant | 0 |
|
$9.9600 / $11.6200 | Buy Now |
DISTI #
000000000000622785
|
Sager | Heat Shrink Tubing & Sleeves H/S Thin 1 Dia Yellow Min Qty: 5 | 0 |
|
$9.2200 / $12.0500 | Buy Now |