Part Details for HSTT100-Y by Panduit Corp
Overview of HSTT100-Y by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSTT100-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C2609
|
Newark | Heat Shrink Thin, 1" (25.4Mm) Dia, Black |Panduit HSTT100-Y RoHS: Not Compliant Min Qty: 10 Package Multiple: 6 Date Code: 0 Container: Pack | 0 |
|
$16.2800 / $22.5700 | Buy Now |
DISTI #
298-11542-ND
|
DigiKey | HEATSHRINK 1" X 0.5' BLACK Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.3070 | Buy Now |
DISTI #
HSTT100-Y
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black - Bulk (Alt: HSTT100-Y) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1400 | Buy Now |
DISTI #
644-HSTT100-Y
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 1.00 Dia x 6 BLK pack of 6 RoHS: Compliant | 9 |
|
$16.4300 / $20.7800 | Buy Now |
DISTI #
71091378
|
RS | Heat Shrink Thin, 1" (25.4mm) Dia, Black | Panduit HSTT100-Y RoHS: Compliant Min Qty: 1 Package Multiple: 6 Container: Package | 0 |
|
$16.7400 / $18.0000 | RFQ |
DISTI #
PANHSTT100-Y
|
Heilind Electronics | Heat Shrink Thin, 1 (25.4mm) Dia, Black | Americas - 0 in Stock |
|
$14.8750 / $19.0400 | Buy Now |
|
Onlinecomponents.com | Thin wall heat shrink in 6" pieces, black, single diameter, 1" (25.4mm) diameter, cross-linked polyolefin. RoHS: Compliant |
30 In Stock 46 Factory Stock |
|
$12.6900 / $14.8000 | Buy Now |
DISTI #
29729037
|
Verical | Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 50 |
|
$4.5270 | Buy Now |
DISTI #
83645057
|
Verical | Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2210 | Americas - 30 |
|
$16.4970 / $19.2400 | Buy Now |
DISTI #
000000000000622800
|
Sager | Heat Shrink Tubing & Sleeves 1.00 Dia x 6 BLK pack of 6 Min Qty: 10 | 0 |
|
$11.7500 / $15.3500 | Buy Now |