Part Details for HSTT100-YK1 by Panduit Corp
Overview of HSTT100-YK1 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSTT100-YK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B3563
|
Newark | Heat Shrink Thin, 1"(25.4Mm) Dia, Black Rohs Compliant: Yes |Panduit HSTT100-YK1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2800 / $22.5700 | Buy Now |
DISTI #
298-11543-ND
|
DigiKey | HEATSHRINK 1" X 0.5' MULTIPLE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$16.7540 / $18.0100 | Buy Now |
DISTI #
HSTT100-YK1
|
Avnet Americas | HEAT SHRINK 1" - Bulk (Alt: HSTT100-YK1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1400 | Buy Now |
DISTI #
644-HSTT100-YK1
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HSTT 1 X 6IN LNTH ASST. COLORS RoHS: Compliant | 0 |
|
$15.4400 / $20.1800 | Order Now |
DISTI #
71091379
|
RS | Heat Shrink Thin, 1"(25.4mm) Dia, Black | Panduit HSTT100-YK1 RoHS: Compliant Min Qty: 10 Package Multiple: 7 Container: Package | 0 |
|
$15.2800 / $16.4300 | RFQ |
DISTI #
PANHSTT100-YK1
|
Heilind Electronics | HEAT SHRINK THIN, 125.4MM DIA, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Thin wall heat shrink in 6" pieces, multi-color, single diameter, 1" (25.4mm) diameter, cross-linked polyolefin. RoHS: Compliant |
10 In Stock |
|
$12.6900 / $14.8000 | Buy Now |
DISTI #
51688481
|
Verical | Heat Shrink Tubing ST Cross Linked Polyolefin Multi Color Thin RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1605 | Americas - 10 |
|
$16.4970 / $19.2400 | Buy Now |
DISTI #
000000000000047058
|
Sager | Heat Shrink Tubing & Sleeves HSTT 1 X 6IN LNTH ASST. COLORS Min Qty: 10 | 0 |
|
$11.7500 / $15.3500 | Buy Now |
|
Master Electronics | Thin wall heat shrink in 6" pieces, multi-color, single diameter, 1" (25.4mm) diameter, cross-linked polyolefin. RoHS: Compliant |
10 In Stock |
|
$12.6900 / $14.8000 | Buy Now |
Part Details for HSTT100-YK1
HSTT100-YK1 CAD Models
HSTT100-YK1 Part Data Attributes
|
HSTT100-YK1
Panduit Corp
Buy Now
|
Compare Parts:
HSTT100-YK1
Panduit Corp
|
Samacsys Manufacturer | Panduit |