Part Details for HSTT12-48-Q10 by Panduit Corp
Overview of HSTT12-48-Q10 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSTT12-48-Q10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C7023
|
Newark | Heat Shrink Thin, .12"(3.2Mm) Dia, White Rohs Compliant: Yes |Panduit HSTT12-48-Q10 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5300 / $5.4000 | Buy Now |
DISTI #
298-13463-ND
|
DigiKey | HEATSHRINK 1/8" X 4' WHITE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
20 In Stock |
|
$3.4163 / $3.8300 | Buy Now |
DISTI #
HSTT12-48-Q10
|
Avnet Americas | B-HS - Bulk (Alt: HSTT12-48-Q10) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$2.4000 | Buy Now |
DISTI #
644-HSTT12-48-Q10
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HeatShrink Thin .12 (3.2mm) Dia White RoHS: Compliant | 38 |
|
$3.1300 / $3.7000 | Buy Now |
DISTI #
70386470
|
RS | HeatShrinkThin,.12"(3.2mm)Dia, White | Panduit HSTT12-48-Q10 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8300 | RFQ |
DISTI #
PANHSTT12-48-Q10
|
Heilind Electronics | Heat Shrink Thin, .12(3.2mm) Dia, White | Americas - 0 in Stock |
|
$3.2031 / $4.1000 | Buy Now |
|
Onlinecomponents.com | Thin wall heat shrink, .12" (3.2mm) diameter, white cross-linked polyolefin RoHS: Compliant | 0 |
|
$2.7300 / $3.1900 | Buy Now |
DISTI #
HSTT12-48-Q10
|
Avnet Americas | B-HS - Bulk (Alt: HSTT12-48-Q10) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$2.4000 | Buy Now |
DISTI #
000000000000622811
|
Sager | Heat Shrink Tubing & Sleeves HeatShrink Thin .12 (3.2mm) Dia White Min Qty: 25 | 0 |
|
$2.5300 / $3.3100 | Buy Now |
DISTI #
3284032
|
Farnell | HEAT SHRINK TUBING, 2: 1, WHITE, 3.2MM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Pack | 0 |
|
$75.2834 | Buy Now |