Part Details for HSTT150-C4 by Panduit Corp
Overview of HSTT150-C4 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSTT150-C4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H0097
|
Newark | Heat Shrink Thin, 1.5"(38.1Mm) Dia, Yell Rohs Compliant: Yes |Panduit HSTT150-C4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$562.7800 / $691.2000 | Buy Now |
DISTI #
HSTT150-C4-ND
|
DigiKey | HEATSHRINK 1-1/2" X 100' YELLOW Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$629.4400 | Buy Now |
DISTI #
HSTT150-C4
|
Avnet Americas | HEAT SHRINK 100 FT YEL - Cable Rools/Shrink Tubing (Alt: HSTT150-C4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$441.9100 | Buy Now |
DISTI #
644-HSTT150-C4
|
Mouser Electronics | Heat Shrink Tubing & Sleeves H/S Thin 1.5 Dia Yell RoHS: Compliant | 0 |
|
$562.9700 / $571.8200 | Order Now |
DISTI #
71406019
|
RS | Heat Shrink ThinWall, 1.5"(38.1mm) Dia, Yellow | Panduit HSTT150-C4 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$591.2300 / $635.7300 | RFQ |
DISTI #
PANHSTT150-C4
|
Heilind Electronics | Heat Shrink Thin, Dia, Yell 1.5(38.1mm) | Americas - 0 in Stock |
|
$581.0769 / $609.1936 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Yellow Thin Reel RoHS: Compliant | 0 |
|
$503.6000 / $530.1100 | Buy Now |
DISTI #
000000000000622856
|
Sager | Heat Shrink Tubing & Sleeves H/S Thin 1.5 Dia Yell Min Qty: 1 | 0 |
|
$460.6100 / $484.2300 | Buy Now |