Part Details for HSTT25-CC by Panduit Corp
Overview of HSTT25-CC by Panduit Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSTT25-CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J1433
|
Newark | Heat Shrink Thin, .25"(6.4Mm) Dia, Clear Rohs Compliant: Yes |Panduit HSTT25-CC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.4300 / $146.7300 | Buy Now |
DISTI #
298-13648-ND
|
DigiKey | HEATSHRINK 1/4" X 100' CLEAR Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$131.6400 | Buy Now |
DISTI #
HSTT25-CC
|
Avnet Americas | HEAT SHRINK 100 FT CLR - Cable Rools/Shrink Tubing (Alt: HSTT25-CC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$87.1400 | Buy Now |
DISTI #
644-HSTT25-CC
|
Mouser Electronics | Heat Shrink Tubing & Sleeves H/S Thin .25 Dia Clear RoHS: Compliant | 0 |
|
$106.4000 | Order Now |
DISTI #
V99:2348_06978266
|
Arrow Electronics | Thin wall heat shrink, .25" (6.4mm) diameter, clear cross-linked polyolefin Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1808 | Americas - 5 |
|
$2.6160 / $9.9855 | Buy Now |
DISTI #
70386532
|
RS | HeatShrinkThin,.25"(6.4mm)Dia, Clear | Panduit HSTT25-CC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$119.7900 / $131.6400 | RFQ |
DISTI #
PANHSTT25-CC
|
Heilind Electronics | Heat Shrink Thin, .25(6.4mm) Dia, Clear | Americas - 0 in Stock |
|
$114.5846 / $148.9600 | Buy Now |
|
Onlinecomponents.com | Thin wall heat shrink, .25" (6.4mm) diameter, clear cross-linked polyolefin, 100 ft. (30.5m) per reel. RoHS: Compliant |
5 In Stock 79 Factory Stock |
|
$108.1800 / $145.3500 | Buy Now |
DISTI #
28955894
|
Verical | Thin wall heat shrink, .25" (6.4mm) diameter, clear cross-linked polyolefin Min Qty: 1 Package Multiple: 1 Date Code: 1808 | Americas - 5 |
|
$2.6160 | Buy Now |
DISTI #
62295153
|
Verical | Thin wall heat shrink, .25" (6.4mm) diameter, clear cross-linked polyolefin Min Qty: 1 Package Multiple: 1 Date Code: 2212 | Americas - 4 |
|
$191.2500 | Buy Now |