Part Details for HSTT38-T by Panduit Corp
Overview of HSTT38-T by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSTT38-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-13663-ND
|
DigiKey | HEATSHRINK 3/8" X 200' BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
9 In Stock |
|
$252.0924 / $268.3600 | Buy Now |
DISTI #
HSTT38-T
|
Avnet Americas | Cable Accessories Thin Wall Polyolefin Heat Shrink Black Reel - Cable Rools/Shrink Tubing (Alt: HSTT38-T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$188.4100 | Buy Now |
DISTI #
644-HSTT38-T
|
Mouser Electronics | Heat Shrink Tubing & Sleeves H/S Thin .38 (9.5mm) Dia Black RoHS: Compliant | 6 |
|
$207.7600 / $208.3200 | Buy Now |
DISTI #
V99:2348_06978304
|
Arrow Electronics | Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1701 | Americas - 2 |
|
$20.5600 / $20.5700 | Buy Now |
DISTI #
70994529
|
RS | Thin wall heat shrink, .38" (9.5mm) diameter, black cross-linked polyolefin, 200 | Panduit HSTT38-T RoHS: Compliant Min Qty: 1 Package Multiple: 200 Container: Reel | 0 |
|
$246.8900 / $268.3600 | RFQ |
DISTI #
PANHSTT38-T
|
Heilind Electronics | Heat Shrink Thin, .38(9.5mm) Dia, Black | Americas - 0 in Stock |
|
$247.7385 / $268.3834 | Buy Now |
|
Onlinecomponents.com | Thin wall heat shrink, .38" (9.5mm) diameter, black cross-linked polyolefin, 200 ft. (61.0m) per reel. RoHS: Compliant |
3 In Stock |
|
$214.7100 / $237.9000 | Buy Now |
DISTI #
51623865
|
Verical | Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1602 | Americas - 2 |
|
$290.8313 / $293.3416 | Buy Now |
DISTI #
27621017
|
Verical | Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1701 | Americas - 2 |
|
$20.5600 / $20.5700 | Buy Now |
DISTI #
HSTT38-T
|
Avnet Americas | Cable Accessories Thin Wall Polyolefin Heat Shrink Black Reel - Cable Rools/Shrink Tubing (Alt: HSTT38-T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$188.4100 | Buy Now |