Part Details for HSTT38-Y by Panduit Corp
Overview of HSTT38-Y by Panduit Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSTT38-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C5411
|
Newark | Heat-Shrink Tubing, 2:1, 9.5Mm, Black, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.375", I.d. Supplied - Metric:9.5Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:6", Length - Metric:152Mm, I.d. Recovered Max - Metric:4.8Mmrohs Compliant: Yes |Panduit HSTT38-Y Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$13.2200 / $15.7700 | Buy Now |
DISTI #
78AK0398
|
Newark | Heat Shrink Thin, .38" (9.5Mm) Dia, Blac |Panduit HSTT38-Y Min Qty: 1 Package Multiple: 12 Date Code: 0 Container: Pack | 17 |
|
$13.2200 / $15.7700 | Buy Now |
DISTI #
298-11549-ND
|
DigiKey | HEATSHRINK 3/8" X 0.5' BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6819 / $16.4600 | Buy Now |
DISTI #
HSTT38-Y
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black - Bulk (Alt: HSTT38-Y) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.3100 | Buy Now |
DISTI #
29C5411
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black - Bulk (Alt: 29C5411) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 5 Partner Stock |
|
$14.1000 / $15.7700 | Buy Now |
DISTI #
78AK0398
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black - Boxed Product (Development Kits) (Alt: 78AK0398) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Box | 17 Partner Stock |
|
$13.6600 / $15.4200 | Buy Now |
DISTI #
644-HSTT38-Y
|
Mouser Electronics | Heat Shrink Tubing & Sleeves .375 Dia x 6 BLK pack of 12 RoHS: Compliant | 7 |
|
$14.0300 / $16.2900 | Buy Now |
DISTI #
V99:2348_06978312
|
Arrow Electronics | Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1648 | Americas - 5 |
|
$5.1460 / $5.4170 | Buy Now |
DISTI #
70386549
|
RS | HeatShrinkThin,.38"(9.5mm)Dia, Blac | Panduit HSTT38-Y RoHS: Compliant Min Qty: 1 Package Multiple: 12 Container: Package | 0 |
|
$15.1400 / $16.4600 | RFQ |
DISTI #
PANHSTT38-Y
|
Heilind Electronics | Heat Shrink Thin, .38 Dia, (9.5mm) Blac | Americas - 0 in Stock |
|
$13.7656 / $17.6200 | Buy Now |