Part Details for HSTT4A15-48-Q by Panduit Corp
Overview of HSTT4A15-48-Q by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSTT4A15-48-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P1625
|
Newark | Heat Shrink 4:1, .158" (4.0Mm) Min Expan |Panduit HSTT4A15-48-Q RoHS: Not Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$322.1300 / $390.8500 | Buy Now |
DISTI #
HSTT4A15-48-Q-ND
|
DigiKey | HEATSHRINK 0.158" X 4' BLACK Min Qty: 25 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1828 | Buy Now |
DISTI #
HSTT4A15-48-Q
|
Avnet Americas | HEAT SHRINK 4:1, .158" (4.0MM) MIN EXPAN - Bag (Alt: HSTT4A15-48-Q) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$10.0500 | Buy Now |
DISTI #
644-HSTT4A15-48-Q
|
Mouser Electronics | Heat Shrink Tubing & Sleeves H/S 4:1 .158 Min Expan RoHS: Compliant | 0 |
|
$12.7200 / $18.2200 | Order Now |
DISTI #
PANHSTT4A15-48-Q
|
Heilind Electronics | HEAT SHRINK 4:1, .158 MIN (4.0MM) EXPAN | Americas - 0 in Stock18 On Order |
|
$13.2154 / $14.3167 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing Polyolefin Black RoHS: Compliant | 0 |
|
$11.4500 / $13.3600 | Buy Now |
DISTI #
000000000003338958
|
Sager | Heat Shrink Tubing & Sleeves H/S 4:1 .158 Min Expan Min Qty: 25 | 0 |
|
$10.4800 / $11.9300 | Buy Now |