Part Details for HSTT50-Q by Panduit Corp
Overview of HSTT50-Q by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSTT50-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34H3538
|
Newark | Heat Shrink Tubing, 12.7Mm Id, Po, Black, 25Ft, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.5", I.d. Supplied - Metric:12.7Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:25Ft, Length - Metric:7.6M, Product Range:- Rohs Compliant: Yes |Panduit HSTT50-Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.4600 / $74.7300 | Buy Now |
DISTI #
298-13669-ND
|
DigiKey | HEATSHRINK 1/2" X 25' BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$50.4248 / $56.9300 | Buy Now |
DISTI #
HSTT50-Q
|
Avnet Americas | Cable Accessories Thick Wall Heat Shrink Polyolefin Black Reel - Cable Rools/Shrink Tubing (Alt: HSTT50-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$37.6900 | Buy Now |
DISTI #
644-HSTT50-Q
|
Mouser Electronics | Heat Shrink Tubing & Sleeves H/S Thin .50 (12.7mm) Dia BLK RoHS: Compliant | 1 |
|
$50.4200 / $55.5600 | Buy Now |
DISTI #
70386574
|
RS | Heat Shrink Tubing, Lng 7.6m, Shrink Ratio 2:1, Inner Diam 0.5in, HSTT Series | Panduit HSTT50-Q RoHS: Compliant Min Qty: 1 Package Multiple: 25 Container: Reel | 0 |
|
$53.4700 / $57.5000 | RFQ |
DISTI #
PANHSTT50-Q
|
Heilind Electronics | Heat Shrink Thin, Dia, Blac .50(12.7mm) | Americas - 0 in Stock |
|
$49.5538 / $64.4200 | Buy Now |
|
Onlinecomponents.com | Thin wall heat shrink on 25 foot reel, .50" (12.7mm) diameter, black cross-linked polyolefin. RoHS: Compliant |
7 In Stock 67 Factory Stock |
|
$51.7100 / $91.7000 | Buy Now |
DISTI #
60872951
|
Verical | Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2051 | Americas - 7 |
|
$68.5620 / $119.2100 | Buy Now |
DISTI #
000000000000622998
|
Sager | Heat Shrink Tubing & Sleeves H/S Thin .50 (12.7mm) Dia BLK Min Qty: 1 | 0 |
|
$39.2800 / $49.5500 | Buy Now |
|
Master Electronics | Thin wall heat shrink on 25 foot reel, .50" (12.7mm) diameter, black cross-linked polyolefin. RoHS: Compliant |
7 In Stock 67 Factory Stock |
|
$51.7100 / $91.7000 | Buy Now |