Part Details for HSTT50-T45 by Panduit Corp
Overview of HSTT50-T45 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSTT50-T45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H0176
|
Newark | Thin Wall Polyolefin Heat Shrink Rohs Compliant: Yes |Panduit HSTT50-T45 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$494.7300 / $607.6200 | Buy Now |
DISTI #
298-21632-ND
|
DigiKey | HEATSHRINK 1/2" X 200' GREEN/YLW Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2 In Stock |
|
$519.7928 / $553.3300 | Buy Now |
DISTI #
HSTT50-T45
|
Avnet Americas | YELLOW/GREEN HSTT 1/2" - Cable Rools/Shrink Tubing (Alt: HSTT50-T45) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$388.4800 | Buy Now |
DISTI #
644-HSTT50-T45
|
Mouser Electronics | Heat Shrink Tubing & Sleeves H/S Thin .50 Dia Yellow 200_ RoHS: Compliant | 0 |
|
$466.5700 / $531.5100 | Order Now |
DISTI #
PANHSTT50-T45
|
Heilind Electronics | Heat Shrink Thin, Dia, Yell .50(12.7mm) | Americas - 0 in Stock |
|
$510.8154 / $535.5323 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Yellow/Green Thin Reel RoHS: Compliant |
3 In Stock |
|
$523.4700 / $542.4800 | Buy Now |
DISTI #
81011495
|
Verical | Heat Shrink Tubing ST Cross Linked Polyolefin Yellow/Green Thin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2421 | Americas - 2 |
|
$680.5110 / $705.2240 | Buy Now |
DISTI #
HSTT50-T45
|
TTI | Heat Shrink Tubing & Sleeves H/S Thin .50 Dia Yellow 200_ RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 9 In Stock |
|
$377.1600 / $524.6400 | Buy Now |
DISTI #
000000000000623010
|
Sager | Heat Shrink Tubing & Sleeves H/S Thin .50 Dia Yellow 200_ Min Qty: 1 | 0 |
|
$404.9100 / $425.6800 | Buy Now |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Yellow/Green Thin Reel RoHS: Compliant |
3 In Stock |
|
$523.4700 / $542.4800 | Buy Now |