Part Details for HSTT50-T6 by Panduit Corp
Overview of HSTT50-T6 by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSTT50-T6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71406037
|
RS | Heat Shrink ThinWall, .50"(12.7mm) Dia, Blue | Panduit HSTT50-T6 RoHS: Compliant Min Qty: 1 Package Multiple: 200 Container: Reel | 0 |
|
$247.5400 / $269.0600 | RFQ |
|
Onlinecomponents.com | Thin wall heat shrink, .50" (12.7mm) diameter, blue cross-linked polyolefin, 200 ft. (61.0m) per reel. RoHS: Compliant |
1 In Stock |
|
$203.8200 / $225.8300 | Buy Now |
|
Master Electronics | Thin wall heat shrink, .50" (12.7mm) diameter, blue cross-linked polyolefin, 200 ft. (61.0m) per reel. RoHS: Compliant |
1 In Stock |
|
$203.8200 / $225.8300 | Buy Now |
Part Details for HSTT50-T6
HSTT50-T6 CAD Models
HSTT50-T6 Part Data Attributes:
|
HSTT50-T6
Panduit Corp
Buy Now
|
Compare Parts:
HSTT50-T6
Panduit Corp
|
Samacsys Manufacturer | Panduit |