Part Details for HSTTK100-48-5 by Panduit Corp
Overview of HSTTK100-48-5 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSTTK100-48-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9885
|
Newark | Kynar Heat Shrink Rohs Compliant: Yes |Panduit HSTTK100-48-5 Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$471.8900 / $579.5700 | Buy Now |
DISTI #
HSTTK100-48-5-ND
|
DigiKey | HEATSHRINK 1" X 4' CLEAR Min Qty: 5 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.9540 | Buy Now |
DISTI #
HSTTK100-48-5
|
Avnet Americas | Cable Accessories Semi-Rigid Heat Resistant Heat Shrink Kynar Clear - Bulk (Alt: HSTTK100-48-5) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$74.1100 | Buy Now |
DISTI #
644-HSTTK100-48-5
|
Mouser Electronics | Heat Shrink Tubing & Sleeves H/S Thin Kynar 1(25.4mm) Dia RoHS: Compliant | 0 |
|
$105.6100 / $105.6200 | Order Now |
DISTI #
71406043
|
RS | Heat Shrink Thin Kynar*, 1"(25.4mm) Dia, Poly Vinyl Flouride, Black | Panduit HSTTK100-48-5 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$101.8800 / $111.9500 | RFQ |
DISTI #
PANHSTTK100-48-5
|
Heilind Electronics | Heat Shrink Thin Kynar*, Dia 1(25.4mm) | Americas - 0 in Stock |
|
$97.4462 / $102.1613 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Label ST Kynar Clear Automotive RoHS: Compliant | 0 |
|
$84.4500 / $98.5000 | Buy Now |
DISTI #
HSTTK100-48-5
|
TTI | Heat Shrink Tubing & Sleeves H/S Thin Kynar 1(25.4mm) Dia RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Stick | Americas - 0 |
|
$105.6100 | Buy Now |
DISTI #
HSTTK100-48-5
|
Avnet Americas | Cable Accessories Semi-Rigid Heat Resistant Heat Shrink Kynar Clear - Bulk (Alt: HSTTK100-48-5) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$74.1100 | Buy Now |
DISTI #
000000000000623171
|
Sager | Heat Shrink Tubing & Sleeves H/S Thin Kynar 1(25.4mm) Dia Min Qty: 5 | 0 |
|
$77.2400 / $87.9700 | Buy Now |
Part Details for HSTTK100-48-5
HSTTK100-48-5 CAD Models
HSTTK100-48-5 Part Data Attributes:
|
HSTTK100-48-5
Panduit Corp
Buy Now
|
Compare Parts:
HSTTK100-48-5
Panduit Corp
|
Samacsys Manufacturer | Panduit |