Part Details for HSTTK25-48-Q by Panduit Corp
Overview of HSTTK25-48-Q by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSTTK25-48-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P1599
|
Newark | Heat Shrink Tubing, 2:1, Clear, 6.4Mm, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.25", I.d. Supplied - Metric:6.4Mm, Shrink Tubing/Boot Colour:Transparent, Length - Imperial:4Ft, Length - Metric:1.2M, Product Range:Hsttk Rohs Compliant: Yes |Panduit HSTTK25-48-Q Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$357.3800 / $433.6200 | Buy Now |
DISTI #
298-21643-ND
|
DigiKey | HEATSHRINK 1/4" X 4' CLEAR Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
44 In Stock |
|
$15.8817 / $17.8100 | Buy Now |
DISTI #
HSTTK25-48-Q
|
Avnet Americas | Cable Accessories Semi-Rigid Heat Resistant Heat Shrink Kynar Clear - Bulk (Alt: HSTTK25-48-Q) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$11.1500 | Buy Now |
DISTI #
644-HSTTK25-48-Q
|
Mouser Electronics | Heat Shrink Tubing & Sleeves H/S Thin Kynar .25(6.4mm) Dia RoHS: Compliant | 24 |
|
$13.6300 / $17.8000 | Buy Now |
DISTI #
71406046
|
RS | Heat Shrink Thin Kynar* .25"(6.4mm) Dia, Poly Vinyl Flouride, Black | Panduit HSTTK25-48-Q RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$16.3900 / $17.8100 | RFQ |
DISTI #
PANHSTTK25-48-Q
|
Heilind Electronics | Heat Shrink Thin Kynar* Dia .25(6.4mm) | Americas - 0 in Stock |
|
$14.6615 / $15.8834 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Label ST Kynar Clear Automotive RoHS: Compliant |
50 In Stock 250 Factory Stock |
|
$15.4200 / $16.6000 | Buy Now |
DISTI #
77790871
|
Verical | Heat Shrink, Label ST Kynar Clear Automotive Min Qty: 25 Package Multiple: 25 Date Code: 2249 | Americas - 50 |
|
$20.1255 / $21.3918 | Buy Now |
DISTI #
HSTTK25-48-Q
|
TTI | Heat Shrink Tubing & Sleeves H/S Thin Kynar .25(6.4mm) Dia RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Stick | Americas - 0 |
|
$15.4000 / $16.6700 | Buy Now |
DISTI #
HSTTK25-48-Q
|
Avnet Americas | Cable Accessories Semi-Rigid Heat Resistant Heat Shrink Kynar Clear - Bulk (Alt: HSTTK25-48-Q) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$11.1500 | Buy Now |