Part Details for HSTTK38-48-Q by Panduit Corp
Overview of HSTTK38-48-Q by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSTTK38-48-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9888
|
Newark | Kynar Heat Shrink Rohs Compliant: Yes |Panduit HSTTK38-48-Q RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$482.7600 / $592.9200 | Buy Now |
DISTI #
HSTTK38-48-Q-ND
|
DigiKey | HEATSHRINK 3/8" X 4' CLEAR Min Qty: 25 Lead time: 12 Weeks Container: Bulk |
25 In Stock |
|
$22.2524 | Buy Now |
DISTI #
HSTTK38-48-Q
|
Avnet Americas | Cable Accessories Heat Shrink Kynar Clear - Bulk (Alt: HSTTK38-48-Q) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1600 | Buy Now |
DISTI #
644-HSTTK38-48-Q
|
Mouser Electronics | Heat Shrink Tubing & Sleeves H/S Thin Kynar 4 ft long .38Dia RoHS: Compliant | 0 |
|
$20.5700 / $24.8700 | Order Now |
DISTI #
71406047
|
RS | Heat Shrink Thin Kynar* .38"(9.5mm) Dia, Poly Vinyl Flouride, Black | Panduit HSTTK38-48-Q RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$20.4700 / $22.2500 | RFQ |
DISTI #
PANHSTTK38-48-Q
|
Heilind Electronics | Heat Shrink Thin Kynar* Dia .38(9.5mm) | Americas - 0 in Stock |
|
$19.9385 / $20.9033 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Label ST Kynar Clear Automotive RoHS: Compliant |
25 In Stock 125 Factory Stock |
|
$21.1700 / $21.8200 | Buy Now |
DISTI #
000000000000623174
|
Sager | Heat Shrink Tubing & Sleeves H/S Thin Kynar 4 ft long .38Dia Min Qty: 25 | 0 |
|
$15.4300 / $17.2800 | Buy Now |
|
Master Electronics | Heat Shrink Label ST Kynar Clear Automotive RoHS: Compliant |
25 In Stock 125 Factory Stock |
|
$21.1700 / $21.8200 | Buy Now |