Part Details for HSTTV38-Y by Panduit Corp
Overview of HSTTV38-Y by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSTTV38-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H0002
|
Newark | Thin Wall Polyolefin Heat Shrink (Ul224 Vw-1) |Panduit HSTTV38-Y Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8000 / $21.9000 | Buy Now |
DISTI #
298-11562-ND
|
DigiKey | HEATSHRNK 3/8" X 0.5' BLK 1=10 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$15.3985 / $17.2600 | Buy Now |
DISTI #
HSTTV38-Y
|
Avnet Americas | Cable Accessories Thin Wall Polyolefin Heat Shrink Black - Bulk (Alt: HSTTV38-Y) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8100 | Buy Now |
DISTI #
644-HSTTV38-Y
|
Mouser Electronics | Heat Shrink Tubing & Sleeves H/S Thin VW-1 .38 (9.5mm) Dia RoHS: Compliant | 0 |
|
$13.9100 / $17.2500 | Order Now |
DISTI #
71091391
|
RS | Heat Shrink Thin VW-1, .38"(9.5mm) Dia, | Panduit HSTTV38-Y RoHS: Compliant Min Qty: 10 Package Multiple: 12 Container: Package | 0 |
|
$15.8800 / $17.2600 | RFQ |
DISTI #
PANHSTTV38-Y
|
Heilind Electronics | Heat Shrink Thin VW-1, Dia, .38(9.5mm) | Americas - 0 in Stock |
|
$14.4375 / $18.4800 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Thin RoHS: Compliant | Alternative Product Available |
|
$12.3200 / $14.3700 | Buy Now |
DISTI #
HSTTV38-Y
|
Avnet Americas | Cable Accessories Thin Wall Polyolefin Heat Shrink Black - Bulk (Alt: HSTTV38-Y) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8100 | Buy Now |
DISTI #
000000000000623346
|
Sager | Heat Shrink Tubing & Sleeves H/S Thin VW-1 .38 (9.5mm) Dia Min Qty: 10 | 0 |
|
$11.4100 / $14.9000 | Buy Now |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Black Thin RoHS: Compliant | Alternative Product Available |
|
$12.3200 / $14.3700 | Buy Now |