Part Details for HSTTV50-48-5 by Panduit Corp
Overview of HSTTV50-48-5 by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSTTV50-48-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70327163
|
RS | Thin wall VW-1 heat shrink, .50"D X 48"L, black cross-linked polyolefin | Panduit HSTTV50-48-5 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0300 / $5.4100 | RFQ |
|
Onlinecomponents.com | Thin wall VW-1 heat shrink, .50" (12.7mm) diameter, black cross-linked polyolefin RoHS: Compliant |
40 In Stock |
|
$5.4000 / $26.6500 | Buy Now |
DISTI #
51639857
|
Verical | Heat Shrink Tubing ST Polyolefin Black Thin RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1707 | Americas - 40 |
|
$6.3936 / $32.3030 | Buy Now |
DISTI #
000000000000047085
|
Sager | Heat Shrink Tubing & Sleeves H/S Thin VW-1 .50 (12.7mm)Dia | 0 |
|
Buy Now | |
|
Master Electronics | Thin wall VW-1 heat shrink, .50" (12.7mm) diameter, black cross-linked polyolefin RoHS: Compliant |
40 In Stock |
|
$5.4000 / $26.6500 | Buy Now |