Part Details for HSTTVA19-48-Q by Panduit Corp
Overview of HSTTVA19-48-Q by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSTTVA19-48-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H5095
|
Newark | Heat-Shrink Tubing, 3:1, 4.8Mm, Black, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.187", I.d. Supplied - Metric:4.8Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:4Ft, Length - Metric:1.2M, I.d. Recovered Max - Metric:2.4Mmrohs Compliant: Yes |Panduit HSTTVA19-48-Q RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$279.3800 / $325.9400 | Buy Now |
DISTI #
298-13499-ND
|
DigiKey | HEATSHRINK 3/16" X 4' BLACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
213 In Stock |
|
$12.2366 / $14.1500 | Buy Now |
DISTI #
HSTTVA19-48-Q
|
Avnet Americas | Cable Accessories Dual Wall Adhesive Lined Thin Wall Heat Shrink Polyolefin Black - Bulk (Alt: HSTTVA19-48-Q) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7200 | Buy Now |
DISTI #
644-HSTTVA19-48-Q
|
Mouser Electronics | Heat Shrink Tubing & Sleeves H/S Thin ADH .19(4.8mm) RoHS: Compliant | 28 |
|
$10.5800 / $13.9200 | Buy Now |
DISTI #
71263333
|
RS | Heat Shrink Thin, Adhesive, .19"(4.8mm) | Panduit HSTTVA19-48-Q RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5800 / $12.4600 | RFQ |
DISTI #
PANHSTTVA19-48-Q
|
Heilind Electronics | Heat Shrink Thin, Adhesive, .19(4.8mm) | Americas - 0 in Stock |
|
$11.4615 / $12.4167 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Thin Automotive RoHS: Compliant | 550 Factory Stock |
|
$9.9300 / $11.5900 | Buy Now |
DISTI #
000000000000623369
|
Sager | Heat Shrink Tubing & Sleeves H/S Thin ADH .19(4.8mm) Min Qty: 25 | 0 |
|
$9.0900 / $10.3500 | Buy Now |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Black Thin Automotive RoHS: Compliant | 550 Factory Stock |
|
$9.9300 / $11.5900 | Buy Now |
Part Details for HSTTVA19-48-Q
HSTTVA19-48-Q CAD Models
HSTTVA19-48-Q Part Data Attributes
|
HSTTVA19-48-Q
Panduit Corp
Buy Now
|
Compare Parts:
HSTTVA19-48-Q
Panduit Corp
|
Samacsys Manufacturer | Panduit |