Part Details for HSTTVA19-Y by Panduit Corp
Overview of HSTTVA19-Y by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSTTVA19-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C1135
|
Newark | Heat Shrink Thin, Adhesive, .19"(4.8Mm) Rohs Compliant: Yes |Panduit HSTTVA19-Y Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8000 / $21.9000 | Buy Now |
DISTI #
298-13697-ND
|
DigiKey | HEATSHRINK 3/16" X 0.5' BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$15.3985 / $17.2600 | Buy Now |
DISTI #
HSTTVA19-Y
|
Avnet Americas | Cable Accessories Dual Wall Adhesive Lined Thin Wall Heat Shrink Polyolefin Black - Bulk (Alt: HSTTVA19-Y) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8100 | Buy Now |
DISTI #
644-HSTTVA19-Y
|
Mouser Electronics | Heat Shrink Tubing & Sleeves H/S Thin ADH .19(4.8mm) RoHS: Compliant | 0 |
|
$14.0600 / $17.2400 | Order Now |
DISTI #
71263334
|
RS | Heat Shrink Thin, Adhesive, .19"(4.8mm) | Panduit HSTTVA19-Y RoHS: Compliant Min Qty: 10 Package Multiple: 7 Container: Package | 0 |
|
$14.3700 / $15.4500 | RFQ |
DISTI #
PANHSTTVA19-Y
|
Heilind Electronics | HEAT SHRINK THIN, ADHESIVE, .1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Thin Automotive RoHS: Compliant | 5 Factory Stock |
|
$12.3200 / $15.8100 | Buy Now |
DISTI #
000000000000623370
|
Sager | Heat Shrink Tubing & Sleeves H/S Thin ADH .19(4.8mm) Min Qty: 10 | 0 |
|
$11.4100 / $14.9000 | Buy Now |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Black Thin Automotive RoHS: Compliant | 5 Factory Stock |
|
$12.3200 / $15.8100 | Buy Now |