Part Details for HSW600 10R J by Arcol
Overview of HSW600 10R J by Arcol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSW600 10R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70743601
|
RS | HSW600 Series Aluminum Housed Axial Panel Mount Resistor, 10Ohms +/-5% 600W | ARCOL HSW600 10R J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$50.2900 / $82.3900 | RFQ |
|
Ozdisan Elektronik | RES.AL.CLAD 600W 10 Ohms 5% WIREWOUND CHASSIS | 0 |
|
$69.9784 / $74.8769 | RFQ |