Part Details for HSZ220MAQBF0KR by Vishay Intertechnologies
Overview of HSZ220MAQBF0KR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSZ220MAQBF0KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K2644
|
Newark | Hsz 500V 22Pf ±20% K2000 E3 |Vishay HSZ220MAQBF0KR Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2770 | Buy Now |
DISTI #
HSZ220MAQBF0KR
|
Avnet Americas | Single Layer Ceramic Capacitor, 22 pF, 500 V, ± 20%, Y5T, 5 mm, PC Pin - Bulk (Alt: HSZ220MAQBF0KR) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1952 / $0.3466 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 2000 Container: Bulk | 0Bulk |
|
$0.2700 | Buy Now |
DISTI #
HSZ220MAQBF0KR
|
Avnet Americas | Single Layer Ceramic Capacitor, 22 pF, 500 V, ± 20%, Y5T, 5 mm, PC Pin - Bulk (Alt: HSZ220MAQBF0KR) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1952 / $0.3466 | Buy Now |
DISTI #
HSZ220MAQBF0KR
|
Avnet Abacus | Single Layer Ceramic Capacitor, 22 pF, 500 V, � 20%, Y5T, 5 mm, PC Pin (Alt: HSZ220MAQBF0KR) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HSZ220MAQBF0KR
HSZ220MAQBF0KR CAD Models
HSZ220MAQBF0KR Part Data Attributes:
|
HSZ220MAQBF0KR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HSZ220MAQBF0KR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5T, -33/+22% TC, 0.000022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5T | |
Temperature Coefficient | -33/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for HSZ220MAQBF0KR
This table gives cross-reference parts and alternative options found for HSZ220MAQBF0KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSZ220MAQBF0KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSZ220MAQBD0KR | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | HSZ220MAQBF0KR vs HSZ220MAQBD0KR |