Part Details for HSZ221KAQBRAKR by Vishay Intertechnologies
Overview of HSZ221KAQBRAKR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSZ221KAQBRAKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K2646
|
Newark | Hsz 500V 220Pf ±10% K2000 E3 |Vishay HSZ221KAQBRAKR Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2370 / $0.2650 | Buy Now |
DISTI #
HSZ221KAQBRAKR
|
Avnet Americas | Single Layer Ceramic Capacitor, 220 pF, 500 V, ± 10%, Y5T, 5 mm, PC Pin - Product that comes on tape, but is not reeled (Alt: HSZ221KAQBRAKR) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1731 / $0.3068 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2500 Container: Ammo Pack | 0Ammo Pack |
|
$0.2390 | Buy Now |
DISTI #
HSZ221KAQBRAKR
|
Avnet Americas | Single Layer Ceramic Capacitor, 220 pF, 500 V, ± 10%, Y5T, 5 mm, PC Pin - Product that comes on tape, but is not reeled (Alt: HSZ221KAQBRAKR) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1731 / $0.3068 | Buy Now |
DISTI #
HSZ221KAQBRAKR
|
Avnet Abacus | Single Layer Ceramic Capacitor, 220 pF, 500 V, � 10%, Y5T, 5 mm, PC Pin (Alt: HSZ221KAQBRAKR) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for HSZ221KAQBRAKR
HSZ221KAQBRAKR CAD Models
HSZ221KAQBRAKR Part Data Attributes:
|
HSZ221KAQBRAKR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HSZ221KAQBRAKR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.00022uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9 mm | |
Length | 6 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2412 | |
Terminal Pitch | 5 mm | |
Width | 3 mm |
Alternate Parts for HSZ221KAQBRAKR
This table gives cross-reference parts and alternative options found for HSZ221KAQBRAKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSZ221KAQBRAKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSZ221KAQBRAKR | CAP,CERAMIC,220PF,500VDC,10% -TOL,10% +TOL | Vishay Draloric | HSZ221KAQBRAKR vs HSZ221KAQBRAKR |