Part Details for HT-33-10 by 3M Interconnect
Overview of HT-33-10 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT-33-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HT-33-10-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #10 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1012 In Stock |
|
$0.1218 / $0.2800 | Buy Now |
DISTI #
7100163815
|
Avnet Americas | 80601393798 HT-33-10 - Bulk (Alt: 7100163815) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-HT-33-10
|
Mouser Electronics | Terminals HT-33-10 RoHS: Compliant | 1000 |
|
$0.0980 / $0.2800 | Buy Now |
DISTI #
MMM7100163815
|
Heilind Electronics | 7100163815 80601393798 HIGH TEMP BUTTED SEAM FORK | Americas - 0 in Stock |
|
$0.1178 / $0.1508 | Buy Now |