There are no models available for this part yet.
Overview of HT-63 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HT-63 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83H2737
|
Newark | 12-10 Awg High Temperature Butted Seam Butt Connector |3M HT-63 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
3937-HT-63-ND
|
DigiKey | CONN SPLICE 10-12 AWG CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$0.2700 | Buy Now | |
DISTI #
HT-63-ND
|
DigiKey | CONN SPLICE 10-12 AWG CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1555 | Buy Now | |
DISTI #
7000148825
|
Avnet Americas | 80601390901 HT-63 - Bulk (Alt: 7000148825) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
517-HT-63
|
Mouser Electronics | Terminals HI-TEMP BUTT CNCT/SM 12-10G .56L RoHS: Compliant | 650 |
|
$0.1140 / $0.4300 | Buy Now | |
DISTI #
66292437
|
Verical | Butt Connector 10-12AWG Steel 14.22mm Nickel Box Min Qty: 750 Package Multiple: 750 Date Code: 2244 | Americas - 750 |
|
$0.1567 / $0.1868 | Buy Now |