There are no models available for this part yet.
Overview of HT-CT-50M-1/4-OUT-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCR5RG28A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 2.8 V, 500 mA, WCSP4F | |
TCR3DM18 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 300 mA, DFN4 | |
TCR3DG18 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 300 mA, WCSP4E |
Price & Stock for HT-CT-50M-1/4-OUT-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ6022
|
Newark | Ht-Ct-50M-1/4-Out-9 Rohs Compliant: Yes |Raychem Te Connectivity HT-CT-50M-1/4-OUT-9 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 1 Container: SPOOL | 4 |
|
$630.3300 / $661.9700 | Buy Now | |
Onlinecomponents.com | HT-CT-50M-1/4-OUT-9 RoHS: Compliant |
50 Partner Stock 300 On Order |
|
$13.2400 / $17.0000 | Buy Now | ||
DISTI #
EL7357-000
|
TTI | Heat Shrink Tubing & Sleeves HT-CT-50M-1/4-OUT-90-9-CS8755 PER METER RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Spool | Americas - 0 |
|
$13.7900 | Buy Now | |
DISTI #
RYCEL7357-000
|
Interstate Connecting Components | HT-CT-50M-1/4-OUT-9 | 0 |
|
$16.7280 / $16.9776 | Buy Now | |
Master Electronics | HT-CT-50M-1/4-OUT-9 RoHS: Compliant |
50 Partner Stock 300 On Order |
|
$13.2400 / $17.0000 | Buy Now |