Part Details for HT-KIT-01 by L-com Inc
Overview of HT-KIT-01 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT-KIT-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T6717
|
Newark | Tool Kit, Crimp, Rg Type Cable, Crimp Tool Type:Hand, For Use With:Non-Insulated Terminals, Product Range:- Rohs Compliant: Yes |L-Com HT-KIT-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$216.0500 | Buy Now |
DISTI #
5073-HT-KIT-01-ND
|
DigiKey | 10 PIECE CRIMP TOOL KIT Min Qty: 1 Lead time: 9 Weeks Container: Bag |
3 In Stock |
|
$164.2360 / $181.8300 | Buy Now |
DISTI #
70368275
|
RS | Deluxe Crimp and Strip Kit with 5 Hex Dies .028" to .429" | L-com HT-KIT-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Lead time: 3 Weeks, 0 Days Container: Kit | 2 |
|
$175.9900 | Buy Now |
|
Onlinecomponents.com | 10 PIECE CRIMP TOOL KIT | 0 |
|
$156.8000 / $168.4200 | Buy Now |
DISTI #
HT-KIT-01
|
L-com US | The HT-KIT-01 is a professional grade crimp kit designed with all the tools you need in one rugged, die-foam lined carrying case. Five interchangeable crimp dies accommodate many cable sizes including RG6/8/58/59/316, LMR®/WBC 195/200/400, HyperLink CA-200, CA-240, CA-400 and several others as well as non-insulated terminals. Two compact coaxial strippers included in the kit can be used for both RG58 series as well as 400 series cable. HT-KIT-01 contains: (1) Lightweight Ergonomic Ratcheting Crimp Frame (5) Interchangeable Crimp Dies with the following Crimp Dimensions: Die 1 = .256", .213", .068" Die 2 = .028", .039", .047", .100", .128", .151" Die 3 = .100", .128", .429" Die 4 = .068", .213", .256", .324" Die 5 = 1.5mm, 2.5mm, 6mm, 10mm (1) Assembly Screwdriver (1) Adjustable Coax Cable Stripper for LMR®/WBC100, 174, 195, 200, 240 and 316, HyperLink CA-200/CA-240, RG58, 59, 62 and 6 Cable (AT-STRIP-01) (1) Adjustable Coax Cable Stripper for LMR®/WBC400, HyperLink CA-400, RG8, 11, 213 and 214 Cable (AT-STRIP-02) (1) Cable Cutter (1) Carrying Case. Min Qty: 1 Package Multiple: 1 | 52 |
|
$140.7900 / $175.9900 | Buy Now |