Part Details for HT-MM900AC-7F-ES-40M0000000 by Microchip Technology Inc
Overview of HT-MM900AC-7F-ES-40M0000000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT-MM900AC-7F-ES-40M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HT-MM900AC-7F-ES-40M0000000-ND
|
DigiKey | HIGH TEMP MEMS BASED XO +3.3 VDC Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
HT-MM900AC-7F-ES-40M0000000
|
Microchip Technology Inc | HT-MM900AC-7F-ES-40M0000000, Projected EOL: 2025-01-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$17.4200 / $26.2500 | Buy Now |
Part Details for HT-MM900AC-7F-ES-40M0000000
HT-MM900AC-7F-ES-40M0000000 CAD Models
HT-MM900AC-7F-ES-40M0000000 Part Data Attributes
|
HT-MM900AC-7F-ES-40M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HT-MM900AC-7F-ES-40M0000000
Microchip Technology Inc
CMOS Output Clock Oscillator, 40MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY FUNCTION | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | CMOS | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Rise Time-Max | 2.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for HT-MM900AC-7F-ES-40M0000000
This table gives cross-reference parts and alternative options found for HT-MM900AC-7F-ES-40M0000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HT-MM900AC-7F-ES-40M0000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPPC8LT-A5BR-40.0000MHZPD | CMOS Output Clock Oscillator, 40MHz Nom, PLASTIC, SMD, 4 PIN | Cardinal Components | HT-MM900AC-7F-ES-40M0000000 vs CPPC8LT-A5BR-40.0000MHZPD |
CPPC4LT-A7BR-40.0000TS | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, DIP-8/4 | Cardinal Components | HT-MM900AC-7F-ES-40M0000000 vs CPPC4LT-A7BR-40.0000TS |
CPPC7LZ-A5BR-40.0000MHZPD | CMOS Output Clock Oscillator, 40MHz Nom, CERAMIC, SMD, 4 PIN | Cardinal Components | HT-MM900AC-7F-ES-40M0000000 vs CPPC7LZ-A5BR-40.0000MHZPD |
CPPC8L-A5BR-40.0000PD | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Cardinal Components | HT-MM900AC-7F-ES-40M0000000 vs CPPC8L-A5BR-40.0000PD |
CPPC1L-BR-40.0000TS | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, DIP-14/4 | Cardinal Components | HT-MM900AC-7F-ES-40M0000000 vs CPPC1L-BR-40.0000TS |
CPPLC7L-A5BR-40.0000PD | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | HT-MM900AC-7F-ES-40M0000000 vs CPPLC7L-A5BR-40.0000PD |
CPPC8LZ-BR-40.0000TS | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Cardinal Components | HT-MM900AC-7F-ES-40M0000000 vs CPPC8LZ-BR-40.0000TS |
CPPC7LBR-40.0000MHZPD | CMOS Output Clock Oscillator, 40MHz Nom, CERAMIC, SMD, 4 PIN | Cardinal Components | HT-MM900AC-7F-ES-40M0000000 vs CPPC7LBR-40.0000MHZPD |
CPPC8LZ-A5BR-40.0000PD | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Cardinal Components | HT-MM900AC-7F-ES-40M0000000 vs CPPC8LZ-A5BR-40.0000PD |
HT-MM900AE-7F-ES-40M0000000 | CMOS Output Clock Oscillator, 40MHz Nom | Microchip Technology Inc | HT-MM900AC-7F-ES-40M0000000 vs HT-MM900AE-7F-ES-40M0000000 |