Part Details for HT-MM900AC-7K-JE-100M000000 by Microchip Technology Inc
Overview of HT-MM900AC-7K-JE-100M000000 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT-MM900AC-7K-JE-100M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HT-MM900AC-7K-JE-100M000000-ND
|
DigiKey | HIGH TEMP MEMS BASED XO +1.8 VDC Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
HT-MM900AC-7K-JE-100M000000
|
Microchip Technology Inc | HT-MM900AC-7K-JE-100M000000, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
181 Alternates Available |
|
$20.6500 / $31.1000 | Buy Now |
|
Ameya Holding Limited | 48 |
|
RFQ |
Part Details for HT-MM900AC-7K-JE-100M000000
HT-MM900AC-7K-JE-100M000000 CAD Models
HT-MM900AC-7K-JE-100M000000 Part Data Attributes:
|
HT-MM900AC-7K-JE-100M000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HT-MM900AC-7K-JE-100M000000
Microchip Technology Inc
HT-MM900AC-7K-JE-100M000000
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | CMOS | |
Output Low Current-Max | 2 mA | |
Package Equivalence Code | SOLCC4,.1,43 | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Rise Time-Max | 3.5 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for HT-MM900AC-7K-JE-100M000000
This table gives cross-reference parts and alternative options found for HT-MM900AC-7K-JE-100M000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HT-MM900AC-7K-JE-100M000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
531JA100M000BGR | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | HT-MM900AC-7K-JE-100M000000 vs 531JA100M000BGR |
CPWC3QZ-A3BP-100.0000PD | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | HT-MM900AC-7K-JE-100M000000 vs CPWC3QZ-A3BP-100.0000PD |
530VA100M000BGR | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | HT-MM900AC-7K-JE-100M000000 vs 530VA100M000BGR |
CPWC5QZ-A3BP-100.0000TS | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | HT-MM900AC-7K-JE-100M000000 vs CPWC5QZ-A3BP-100.0000TS |
CPWC7Q-A3BP-100.0000PD | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | HT-MM900AC-7K-JE-100M000000 vs CPWC7Q-A3BP-100.0000PD |
531JA100M000BG | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | HT-MM900AC-7K-JE-100M000000 vs 531JA100M000BG |
531VA100M000DG | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | HT-MM900AC-7K-JE-100M000000 vs 531VA100M000DG |
CPWC5Q-A3BP-100.0000PD | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | HT-MM900AC-7K-JE-100M000000 vs CPWC5Q-A3BP-100.0000PD |
CPWC3QZ-A3BP-100.0000TS | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | HT-MM900AC-7K-JE-100M000000 vs CPWC3QZ-A3BP-100.0000TS |
CPWC7QZ-A3BP-100.0000PD | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | HT-MM900AC-7K-JE-100M000000 vs CPWC7QZ-A3BP-100.0000PD |