Part Details for HT13GH by Taiwan Semiconductor
Overview of HT13GH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT13GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-HT13GHTR-ND
|
DigiKey | 50NS, 1A, 200V, HIGH EFFICIENT R Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0569 / $0.0800 | Buy Now |
DISTI #
HT13GH
|
Avnet Americas | 50ns, 1A, 200V, High Efficient Recovery Rectifier - Tape and Reel (Alt: HT13GH) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0499 | Buy Now |
DISTI #
821-HT13GH
|
Mouser Electronics | Rectifiers 50ns, 1A, 200V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0560 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.0677 | Buy Now |