Part Details for HT13GHR0G by Taiwan Semiconductor
Overview of HT13GHR0G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT13GHR0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HT13GHR0G
|
Avnet Americas | - Tape and Reel (Alt: HT13GHR0G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |
Part Details for HT13GHR0G
HT13GHR0G CAD Models
HT13GHR0G Part Data Attributes
|
HT13GHR0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HT13GHR0G
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for HT13GHR0G
This table gives cross-reference parts and alternative options found for HT13GHR0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HT13GHR0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1T3GP0G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Taiwan Semiconductor | HT13GHR0G vs F1T3GP0G |
1T3GHR0G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Taiwan Semiconductor | HT13GHR0G vs 1T3GHR0G |
1G3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Gulfsemi | HT13GHR0G vs 1G3 |
1N4003SGA0G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | Taiwan Semiconductor | HT13GHR0G vs 1N4003SGA0G |
1N4003SP1 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | Taiwan Semiconductor | HT13GHR0G vs 1N4003SP1 |
DFH10TC-BT | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | SANYO Electric Co Ltd | HT13GHR0G vs DFH10TC-BT |
933653480133 | DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | HT13GHR0G vs 933653480133 |
10D2TA2B1 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41 | Nihon Inter Electronics Corporation | HT13GHR0G vs 10D2TA2B1 |
SPD4942SMSS | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | HT13GHR0G vs SPD4942SMSS |
1SR153-200T-61 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, MSR, 2 PIN | ROHM Semiconductor | HT13GHR0G vs 1SR153-200T-61 |