Part Details for HT2C551 by HÖGERT TECHNIK
Overview of HT2C551 by HÖGERT TECHNIK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT2C551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HT2C551
|
TME | Electric hot shrink gun, 2kW, 300l/min,500l/min, Plug: EU, 230VAC Min Qty: 1 | 6 |
|
$32.8000 / $36.4400 | Buy Now |