Part Details for HT46R46(18SOP) by Holtek Semiconductor Inc
Overview of HT46R46(18SOP) by Holtek Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT46R46(18SOP)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MICROCONTROLLER, 8-BIT, UVPROM, 8MHZ, CMOS, PDSO18 | 386 |
|
$1.8000 / $4.5000 | Buy Now |
Part Details for HT46R46(18SOP)
HT46R46(18SOP) CAD Models
HT46R46(18SOP) Part Data Attributes
|
HT46R46(18SOP)
Holtek Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
HT46R46(18SOP)
Holtek Semiconductor Inc
Microcontroller, 8-Bit, UVPROM, 8MHz, CMOS, PDSO18,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HOLTEK SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP18,.4 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
JESD-30 Code | R-PDSO-G18 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1024 | |
ROM Programmability | UVPROM | |
Speed | 8 MHz | |
Supply Current-Max | 8 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |