Part Details for HT780A by Wilcoxon Sensing Technologies
Overview of HT780A by Wilcoxon Sensing Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT780A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC1427
|
Newark | Accelerometer, 0.1V/G, 30V, Supply Voltage Max:30Vdc, No. Of Axes:-, Operating Temperature Min:-50°C, Operating Temperature Max:165°C, Product Range:-, Sensitivity (V/G):0.1V/G, Sensor Mounting:Thread Mount Rohs Compliant: Yes |Amphenol Wilcoxon HT780A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$389.7600 / $484.1600 | Buy Now |
DISTI #
2053-HT780A-ND
|
DigiKey | ACCEL IEPE SENSOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
25 In Stock |
|
$320.0000 / $433.1600 | Buy Now |
DISTI #
71859881
|
RS | Sensor, Top exit, high-temperature 150c, compact,5015 conn,100 mV-g,5% tol. | Wilcoxon Sensing Technologies HT780A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$450.3800 / $525.4000 | RFQ |
DISTI #
WILHT780A
|
Heilind Electronics | TOP EXIT, HIGH TEMP 165C, COMP | Americas - 0 in Stock |
|
Buy Now |