Part Details for HT82V731(8SOP-A) by Holtek Semiconductor Inc
Overview of HT82V731(8SOP-A) by Holtek Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT82V731(8SOP-A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | D/A CONVERTER, 16-BIT, 2 FUNC, CMOS, PDSO8 | 487 |
|
$3.0000 / $7.5000 | Buy Now |
Part Details for HT82V731(8SOP-A)
HT82V731(8SOP-A) CAD Models
HT82V731(8SOP-A) Part Data Attributes
|
HT82V731(8SOP-A)
Holtek Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
HT82V731(8SOP-A)
Holtek Semiconductor Inc
D/A Converter, 16-Bit, 2 Func, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HOLTEK SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT | |
JESD-30 Code | R-PDSO-G8 | |
Number of Bits | 16 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 6 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |