Part Details for HT8A by Eaton Cutler-Hammer
Overview of HT8A by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K0136
|
Newark | Contact Block, Spst-No, Screw, Switch Terminals:Screw, No. Of Poles:1 Pole, Contact Current Max:6A, Contact Voltage Ac Max:120V, For Use With:Eaton Ht800 Series Switches, Contact Voltage Dc Max:-, Product Range:- Rohs Compliant: No |Eaton Cutler Hammer HT8A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 110 |
|
$32.3400 / $39.6700 | Buy Now |
DISTI #
70059364
|
RS | 30.5 mm Watertight/Oiltight-HT800 Contact block Without guard NO. | Eaton - Cutler Hammer HT8A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 85 |
|
$30.8500 / $40.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.5300 / $40.3600 | Buy Now |